E3S-R37

Omron Automation and Safety
653-E3S-R37
E3S-R37

Mfr.:

Description:
Photoelectric Sensors PNP Conn Horiz Infared 10-30Cm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹43,121.84 ₹43,121.84
₹39,114.17 ₹1,95,570.85
₹37,738.83 ₹3,77,388.30
₹37,401.52 ₹9,35,038.00
50 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS:  
REACH - SVHC:
Retroreflective
10 cm to 30 cm
Infrared LED
PNP-LO/DO
Connector
M12
10 VDC
30 VDC
0 C
+ 40 C
Brand: Omron Automation and Safety
Height: 21 mm
IP Rating: IP67
Length: 40 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: E3S
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12.4 mm
Part # Aliases: E3SR37
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.