E3S-R66

Omron Automation and Safety
653-E3S-R66
E3S-R66

Mfr.:

Description:
Photoelectric Sensors NPN CONN. VERT RED L ED 0.1-1M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41,374.72 ₹41,374.72
₹37,991.35 ₹1,89,956.75
₹36,655.15 ₹3,66,551.50
₹36,327.15 ₹9,08,178.75
50 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Retroreflective
0.1 m to 1 m
Red LED
NPN-LO/DO
Connector
M12
10 VDC
30 VDC
0 C
+ 40 C
Brand: Omron Automation and Safety
Height: 50 mm
IP Rating: IP67
Length: 23.3 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: E3S
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12 mm
Part # Aliases: E3SR66
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.