E3S-R86

Omron Automation and Safety
653-E3S-R86
E3S-R86

Mfr.:

Description:
Photoelectric Sensors PNP CONN. VERT RED L ED 0.1-1M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹39,021.11 ₹39,021.11
₹36,950.29 ₹1,84,751.45
₹36,317.82 ₹3,63,178.20
₹35,961.16 ₹8,99,029.00
50 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS:  
REACH - SVHC:
Retroreflective
0.1 m to 1 m
Red LED
PNP-LO/DO
Connector
M12
10 VDC
30 VDC
0 C
+ 40 C
Brand: Omron Automation and Safety
Height: 50 mm
IP Rating: IP67
Length: 23.3 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: E3S
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12 mm
Part # Aliases: E3SR86
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99