E3T-SL13R

Omron Automation and Safety
653-E3T-SL13R
E3T-SL13R

Mfr.:

Description:
Photoelectric Sensors SIDE CONV PNP L.O. ROBOTIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,003.28 ₹15,003.28
₹14,074.33 ₹70,371.65
₹13,957.54 ₹1,39,575.40
₹13,899.15 ₹3,47,478.75
₹13,839.85 ₹6,91,992.50
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS: N
Limited Reflective
5 mm to 15 mm
Red LED
Built In
PNP-LO
Pre-Cable
2 m
12 VDC
24 VDC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Height: 20.6 mm
IP Rating: IP67
Length: 11 mm
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Photoelectric Sensors
Series: E3T
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 7 mm
Part # Aliases: E3TSL13R
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99