E5AC-RX3ASM-810

Omron Automation and Safety
653-E5AC-RX3ASM-810
E5AC-RX3ASM-810

Mfr.:

Description:
Temperature Controllers MELA TC 1/4DIN Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53,283.12 ₹53,283.12
₹52,874.99 ₹5,28,749.90
25 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Temperature Controllers
RoHS: N
1 Input
4 Output
Control Output
Chassis Mount
100 VAC
240 VAC
96 mm x 96 mm
E5AC
11-Segment, 4-Digit
Analogue / Digital: Digital
Brand: Omron Automation and Safety
Features: Large white PV display thats easier to read easy to use
Product Type: Temperature Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Type: Digital Temperature Controller
Part # Aliases: E5ACRX3ASM810
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E5CC/E5EC/E5AC Temperature & Process Controllers

Omron Industrial Automation E5CC/E5EC/E5AC Temperature and Process Controllers feature precise control performance, easy setup, and exceptional visibility.  The fast sampling period of 50ms assures accurate and responsive control. Performance is further enhanced by Omron Automation and Safety's 2-PID control algorithm. The controllers also support simple on-off control for less demanding applications.

E5DC /E5DC-B Digital Temperature Controllers

Omron Industrial Automation Slim E5DC/E5DC-B DIN-rail Mount Digital Temperature Controllers feature a unique size and functionality that make these devices one of the industry's most powerful slim-line temperature controllers. The E5DC is Omron's thinnest stand-alone temperature controller, featuring a 22.5mm-wide body. Omron E5DC Temperature Controllers mount to DIN track and are ideal for connections to HMIs and PLCs. These devices provide the same functionality as Omron's similar E5CC 1/16 DIN controllers. E5DC features a 2-piece design in which the controller mounts into the terminal block, saving labor and time when wiring. By using jumper bars, users can gang mount a minimum of 2 controllers and a max of 32 controllers and have them communicate to PLCs or HMIs and still have room in the panel. The E5DC-B Digital Temperature Controllers allow for panel mount with reduced wiring work and exceptional vibration resistance with push-in plus terminal blocks.