G3NA-D210B-UTU DC5-24

Omron Automation and Safety
653-G3NAD210BUTUD524
G3NA-D210B-UTU DC5-24

Mfr.:

Description:
Solid State Relays - SSRs SSR 10A DC LOAD TUV MARK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 347

Stock:
347 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,056.93 ₹7,056.93
₹6,639.18 ₹66,391.80
₹6,356.18 ₹1,58,904.50
₹6,137.87 ₹6,13,787.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Indicator
Panel Mount
10 A
5 VDC to 200 VDC
1 Form A (SPST-NO)
5 VDC to 24 VDC
- 30 C
+ 80 C
G3NA
58 mm
4 mm
27 mm
Brand: Omron Automation and Safety
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Part # Aliases: G3NAD210BUTUDC524
Unit Weight: 68.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536410000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.