LY3 DC48

Omron Automation and Safety
653-LY3DC48
LY3 DC48

Mfr.:

Description:
Plug-in Relays G.P. Relay

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,437.77 ₹1,437.77

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Power Relays
Bi-Power Relay
48 VDC
3 Form C (3PDT-NO, NC)
10 A
Quick Connect Terminal
Socket
250 VAC, 125 VDC
Quick Connect Terminal
Non-Latching
1.7 kOhms
28.2 mA
Silver Alloy (Ag)
LY
Brand: Omron Automation and Safety
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: LY3DC48
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.