MY2-GS-R DC24

Omron Automation and Safety
653-MY2-GS-RDC24
MY2-GS-R DC24

Mfr.:

Description:
Plug-in Relays GP RELAY, DPDT, 7A, 12VDC

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,080.89 ₹1,080.89
₹872.16 ₹8,721.60
₹754.76 ₹18,869.00
₹748.24 ₹74,824.00
₹731.46 ₹1,82,865.00
₹659.71 ₹3,29,855.00
₹651.33 ₹6,51,330.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
24 VDC
2 Form C (DPDT-NO, NC)
10 A
Plug In
125 VDC, 250 VAC
Plug In
Non-Latching
636 Ohms
37.7 mA
Silver (Ag)
MY-GS
Brand: Omron Automation and Safety
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: MY2GSRDC24
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.