MY2-GS-R DC48

Omron Automation and Safety
653-MY2-GS-RDC48
MY2-GS-R DC48

Mfr.:

Description:
Plug-in Relays GP Relay, DPDT, 10A, 48VDC

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹950.44 ₹950.44
₹890.80 ₹8,908.00
₹822.78 ₹20,569.50
₹817.19 ₹40,859.50
₹808.80 ₹80,880.00
₹785.51 ₹1,96,377.50
₹782.71 ₹3,91,355.00
₹779.92 ₹7,79,920.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Power Relays
48 VDC
2 Form C (DPDT)
7 A
Solder Lug
PCB Mount
Non-Latching
2.725 mOhms
10 A
Silver Alloy
MY-GS
Brand: Omron Automation and Safety
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: MY2GSRDC48
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.