MY2F-DC24

Omron Automation and Safety
653-MY2F-DC24
MY2F-DC24

Mfr.:

Description:
General Purpose Relays RELAY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,028.67 ₹1,028.67
₹926.25 ₹9,262.50
₹904.69 ₹27,140.70
₹855.28 ₹42,764.00
₹794.19 ₹79,419.00
₹793.29 ₹7,93,290.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
24 VDC
2 Form C (DPDT-NO, NC)
5 A
Screw
Panel Mount
250 VAC, 125 VDC
Screw
Non-Latching
650 Ohms
36.9 mA
Silver (Ag)
MY
44 mm
22.5 mm
36 mm
Brand: Omron Automation and Safety
Maximum Switching Current: 5 A
Power Consumption: 900 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: MY2FDC24
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536490010
USHTS:
8536410020
JPHTS:
8536490001
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.