MY2N-GS-R AC48

Omron Automation and Safety
653-MY2N-GS-RAC48
MY2N-GS-R AC48

Mfr.:

Description:
Plug-in Relays GP Relay, DPDT, 10A, 48VAC

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,099.52 ₹1,099.52
₹834.89 ₹8,348.90
₹766.87 ₹19,171.75
₹761.28 ₹38,064.00
₹752.89 ₹75,289.00
₹733.33 ₹1,83,332.50
₹730.53 ₹3,65,265.00
₹726.80 ₹7,26,800.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Power Relays
48 VAC
2 Form C (DPDT)
7 A
Solder Lug
PCB Mount
Non-Latching
788 Ohms
10 A
Silver Alloy
MY-GS
Brand: Omron Automation and Safety
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: MY2NGSRAC48
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.