MY2N-GS-R DC100/110

Omron Automation and Safety
653-MY2N-GS-RDC10/11
MY2N-GS-R DC100/110

Mfr.:

Description:
Plug-in Relays GP Relay, DPDT, 10A,100/110VDC

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,177.80 ₹1,177.80
₹1,033.37 ₹10,333.70
₹989.57 ₹24,739.25
₹972.80 ₹48,640.00
₹961.62 ₹96,162.00
₹942.05 ₹2,35,512.50
₹934.60 ₹4,67,300.00
₹929.00 ₹9,29,000.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Power Relays
100 VDC, 110 VDC
2 Form C (DPDT)
7 A
Solder Lug
PCB Mount
Non-Latching
11.44 mOhms
10 A
Silver Alloy
MY-GS
Brand: Omron Automation and Safety
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: MY2NGSRDC100110
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.