MY4N-D2-GS-R DC100/110

Omron Automation and Safety
653-MY4ND2-GSRDC1011
MY4N-D2-GS-R DC100/110

Mfr.:

Description:
Plug-in Relays GP Relay, 4PDT, 6A, 100/110VDC

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,286.64 ₹2,286.64
₹2,172.03 ₹21,720.30
₹2,150.59 ₹53,764.75
₹2,130.09 ₹1,06,504.50
₹2,092.82 ₹2,09,282.00
₹2,076.05 ₹5,19,012.50
₹2,067.66 ₹10,33,830.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Power Relays
100 VDC, 110 VDC
4 Form C (4PDT)
6 A
Solder Lug
PCB Mount
Non-Latching
11.44 mOhms
6 A
Silver Alloy
MY-GS
Brand: Omron Automation and Safety
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: MY4ND2GSRDC100110
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.