MY4N-GS-R AC12

Omron Automation and Safety
653-MY4N-GS-RAC12
MY4N-GS-R AC12

Mfr.:

Description:
Plug-in Relays GP Relay, 4PDT, 6A, 12VAC

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,434.97 ₹1,434.97
₹1,007.28 ₹10,072.80
₹968.14 ₹24,203.50
₹949.50 ₹47,475.00
₹938.32 ₹93,832.00
₹921.55 ₹2,30,387.50
₹914.10 ₹4,57,050.00
₹910.37 ₹9,10,370.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Power Relays
12 VAC
4 Form C (4PDT)
6 A
Solder Lug
PCB Mount
Non-Latching
46 mOhms
6 A
Silver Alloy
MY-GS
Brand: Omron Automation and Safety
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: MY4NGSRAC12
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.