S8FS-G10024C-R

Omron Automation and Safety
653-S8FS-G10024C-R
S8FS-G10024C-R

Mfr.:

Description:
Power Supplies - Chassis Mount PS 100W 24V 4.5A Drct RmotCtrl

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,146.01 ₹12,146.01
₹11,751.86 ₹58,759.30
₹11,216.08 ₹1,12,160.80
₹11,115.44 ₹2,77,886.00
₹11,023.19 ₹5,51,159.50
₹11,015.74 ₹11,01,574.00
250 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Enclosed
Brand: Omron Automation and Safety
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: S8FSG10024CR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.