S8FS-G10024CD-R

Omron Automation and Safety
653-S8FS-G10024CD-R
S8FS-G10024CD-R

Mfr.:

Description:
Power Supplies - DIN Rail Mount PS 100W 24V 4.5A DIN RmotCntrl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,325.45 ₹9,325.45
₹9,323.59 ₹46,617.95
₹9,322.66 ₹93,226.60
₹9,321.73 ₹2,33,043.25
₹8,104.80 ₹8,10,480.00
500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
REACH - SVHC:
100 W
85 VDC to 370 VDC
1 Output
24 VDC
4.5 A
Industrial
147.7 mm (5.815 in)
97 mm (3.819 in)
39.2 mm (1.543 in)
Brand: Omron Automation and Safety
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: S8FSG10024CDR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.