S8M-CP04-R

Omron Automation and Safety
653-S8M-CP04-R
S8M-CP04-R

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount Power Circuit Protec tor w/comm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹50,018.09 ₹50,018.09
₹50,017.16 ₹2,50,085.80
50 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DC/DC Converters - DIN Rail Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Isolated
4 Output
10 W
24 V
19.2 V
26.4 V
30 V
4 A
30 V
4 A
94 mm
75 mm
115 mm
Industrial
S8M
Brand: Omron Automation and Safety
Compliance: UL60950-1
Input Voltage: 19.2 V to 26.4 V
Mounting Style: DIN Rail
Output Current-Channel 3: 4 A
Output Current-Channel 4: 4 A
Output Voltage-Channel 3: 30 V
Output Voltage-Channel 4: 30 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: S8MCP04R
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504404000
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.