WLNJ55LDN

Omron Automation and Safety
653-WLNJ55LDN
WLNJ55LDN

Mfr.:

Description:
Limit Switches Flx Rod CS 140x6.5 AirT, LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,264.57 ₹16,264.57
₹15,996.21 ₹1,59,962.10
₹15,942.17 ₹3,98,554.25
₹15,913.28 ₹7,95,664.00
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Limit Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Illuminated
LED
DPST
Rod
125 VAC
30 VDC
1.47 N
Screw
Panel Mount
IP67
Actuator Length: 107 mm
Actuator Material: Stainless Steel
Actuator Style: Flexible Rod
Brand: Omron Automation and Safety
Life: 30000000 Cycle
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 10 C
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Two-Circuit Limit Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509055
TARIC:
8536508090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WL-N/WLM-N Two-Circuit Limit Switches

Omron Industrial Automation WL-N/WLM-N Two-Circuit Limit Switches provide a selection of switches to match the environment and application. These solutions feature various head shapes and include roller lever, plunger, flexible rod, and fork lock lever switches. The double-pole, double-break (DPDB) operation ensures circuit braking with an IP67 degree of protection. These Omron solutions provide a neon lamp or LED to indicate the operating status and thus make startup checks and maintenance easy.