ZC-Q2255

Omron Automation and Safety
653-ZC-Q2255
ZC-Q2255

Mfr.:

Description:
Basic / Snap Action Switches PNL MNT RLLR PLNGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,727.96 ₹8,727.96
₹7,746.00 ₹77,460.00
₹7,242.90 ₹1,81,072.50
₹6,844.91 ₹3,42,245.50
₹6,746.09 ₹6,74,609.00
500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
REACH - SVHC:
ZC
Enclosed
SPDT
ON - (OFF), OFF - (ON)
Roller Plunger
10 A
250 VAC
14 VDC
11.8 N
Screw
Chassis Mount
IP67
Actuator Style: Roller Plunger
Brand: Omron Automation and Safety
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 103489 ZCQ2255
Unit Weight: 92 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99