A6A-10CW

Omron Electronics
653-A6A-10CW
A6A-10CW

Mfr.:

Description:
Coded Rotary Switches 10 POS BCD 1-2-4-8 Complement Flat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,080.89 ₹1,080.89
₹791.10 ₹7,911.00
₹767.80 ₹38,390.00
₹728.67 ₹72,867.00
₹679.28 ₹1,35,856.00
₹660.65 ₹3,30,325.00
₹642.01 ₹6,42,010.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Coded Rotary Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
10 Position
Rotary
PCB Mount
Solder Pin
Bulk
A6A
Actuator Style: Rotary
Brand: Omron Electronics
Illuminated: Non-Illuminated
Lamp Type: -
Product Type: Rotary Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: A6A10CW
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIP Switches

Omron Electronics DIP Switches feature a subminiature design ideal for high-density packaging. These sealed rotary DIP Switches offer various code-selection options, and a slider lock and rotating PCB mechanism ensure stable contact reliability. The sealed structure, equivalent to IP64 (IEC-60529), prevents flux penetration and provides high contact reliability, even in dusty locations. Omron Electronics DIP Switches includes top- and side-visible styles. Flat, cone-shaped, and extended-actuator models are available.