B32-1070

Omron Electronics
653-B32-1070
B32-1070

Mfr.:

Description:
Switch Bezels / Switch Caps LT GRN 4mm KEY CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 359

Stock:
359 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹30.55 ₹30.55
₹28.93 ₹289.30
₹28.12 ₹703.00
₹27.13 ₹1,356.50
₹22.55 ₹2,255.00
₹19.85 ₹4,962.50

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Switch Bezels / Switch Caps
RoHS:  
Cap
Tactile Switches, Key Top
B3F, B3FS, B3W Series
Light Green
B32
Brand: Omron Electronics
Height: 4 mm
Illumination: Non-Illuminated
Length: 4 mm
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1000
Subcategory: Switch Accessories
Width: 4 mm
Part # Aliases: B321070
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3926909090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
392690029
TARIC:
8538909999
ECCN:
EAR99