B32-1240

Omron Electronics
653-B32-1240
B32-1240

Mfr.:

Description:
Switch Bezels / Switch Caps BLUE 9X9 B3F KEYCAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,258

Stock:
4,258 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34.14 ₹34.14
₹21.74 ₹217.40
₹19.85 ₹992.50

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Switch Bezels / Switch Caps
RoHS:  
Cap
Tactile Switches, Key Top
B3F, B3FS, B3W Series
Blue
B32
Brand: Omron Electronics
Features: Dustproof construction ensures highly reliable performance at low voltage and very small
Height: 9 mm
Length: 9 mm
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1000
Subcategory: Switch Accessories
Width: 3.8 mm
Part # Aliases: B321240
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3926909090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
392690029
TARIC:
8538909999
ECCN:
EAR99