B32-1320

Omron Electronics
653-B32-1320
B32-1320

Mfr.:

Description:
Switch Bezels / Switch Caps Orange 12x12 mm Key Top

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
1,000
Expected 20-03-2026
1,000
Expected 22-05-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21.56 ₹21.56
₹19.85 ₹198.50
₹18.15 ₹1,81,500.00
₹18.06 ₹9,03,000.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Button
Tactile Switches, Key Top
B3F, B3FS, B3W Series
Orange
B32
Bulk
Brand: Omron Electronics
Height: 5.5 mm
Illumination: Non-Illuminated
Length: 12 mm
Mounting Style: Snap On
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1000
Subcategory: Switch Accessories
Width: 12 mm
Part # Aliases: B321320
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3926901001
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
392690029
TARIC:
8538909999
ECCN:
EAR99