B3F-1020

Omron Electronics
653-B3F-1020
B3F-1020

Mfr.:

Description:
Tactile Switches 6X6 Flat 5mm Btn Force 100g w/o Grd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 866

Stock:
866
Can Dispatch Immediately
On Order:
7,500
Expected 27-02-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22.46 ₹22.46
₹17.70 ₹177.00
₹17.43 ₹435.75
₹17.25 ₹4,312.50
₹17.16 ₹8,580.00
₹16.17 ₹24,255.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
5 mm
Round
OFF - (ON)
1 N
50 mA
24 VDC
No
SPST
Solder Pin
Black
6 mm
6 mm
5 mm
B3F
1000000 Cycle
Bulk
Brand: Omron Electronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Part # Aliases: B3F1020
Unit Weight: 253.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

B3F Tactile Switches

Omron B3F Tactile Switches feature a positive click action plus a long mechanical/electrical life equal to that of a no-contact switch. Typical applications include audio, office and communications equipment, and TV's. The B3F Switches from Omron are available in taped radial, vertical, high-force, and gold-plated contact type models. The flux-tight base structure allows easy soldering onto a PC board..