B3FS-1002

Omron Electronics
653-B3FS-1002
B3FS-1002

Mfr.:

Description:
Tactile Switches 6x6x3.1mm Flat 150OF PhosphorBronze AgPlt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,710

Stock:
1,710 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35.94 ₹35.94
₹35.85 ₹358.50
₹34.68 ₹867.00
₹34.59 ₹51,885.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹52.11
Min:
1

Similar Product

Omron Electronics B3FS-1002P
Omron Electronics
Tactile Switches 6x6x3.1mm Flat 150OF PhosphorBronze Ag T

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.1 mm
Round
OFF - (ON)
1.5 N
50 mA
24 VDC
No
SPST
Leadless
White
6 mm
6 mm
3.1 mm
B3FS
300000 Cycle
Bulk
Brand: Omron Electronics
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Part # Aliases: B3FS1002BYOMZ
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

BF3S SMT Tactile Switches

Omron Electronics BF3S SMT Tactile Switches are 6mm x 6mm surface-mount switches for high-density mounting. Omron B3FS provides a sharp click and high durability. B32-series Key Tops mount to models with projected plungers. The series includes a Key Top Integrated option. These tact switches are ideal for vending machines, security alarms, measuring devices, medical equipment, and more.