B3W-9000-G1C

Omron Electronics
653-B3W-9000-G1C
B3W-9000-G1C

Mfr.:

Description:
Tactile Switches Standard Green 1 LED Transparent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹294.68 ₹294.68
₹248.86 ₹2,488.60
₹231.79 ₹5,794.75
₹226.40 ₹22,640.00
₹197.65 ₹59,295.00
₹194.95 ₹1,16,970.00
₹176.09 ₹2,11,308.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Illuminated
Green
LED
Through Hole
Straight
Square
OFF - (ON)
1.6 N
50 mA
24 VDC
No
SPST
Solder Pin
White
Clear
10 mm
10 mm
11 mm
B3W-9
1000000 Cycle
IP00
Brand: Omron Electronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 300
Subcategory: Switches
Part # Aliases: B3W9000G1C
Unit Weight: 1.679 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99