B3W-9002-G1G

Omron Electronics
653-B3W-9002-G1G
B3W-9002-G1G

Mfr.:

Description:
Tactile Switches Green LED Green Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹303.66 ₹303.66
₹249.76 ₹2,497.60
₹212.02 ₹5,300.50
₹207.53 ₹20,753.00
₹204.84 ₹61,452.00
₹185.07 ₹2,22,084.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Illuminated
Green
LED
Through Hole
Straight
Square
OFF - (ON)
2.26 N
50 mA
24 VDC
No
SPST
Solder Pin
White
Green
10 mm
10 mm
11 mm
B3W-9
300000 Cycle
IP00
Brand: Omron Electronics
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 300
Subcategory: Switches
Part # Aliases: B3W9002G1G
Unit Weight: 14.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99