B3W-9010-G1N

Omron Electronics
653-B3W-9010-G1N
B3W-9010-G1N

Mfr.:

Description:
Tactile Switches 1 LED GREEN MILKY WHITE CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 472

Stock:
472 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹295.57 ₹295.57
₹287.49 ₹2,874.90
₹277.61 ₹13,880.50
₹271.32 ₹27,132.00
₹265.93 ₹79,779.00
₹240.77 ₹2,88,924.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Illuminated
Green
LED
Through Hole
Straight
Square
OFF - (ON)
1.6 N
50 mA
24 VDC
No
SPST
Solder Pin
White
White
12 mm
12 mm
11 mm
B3W-9
1000000 Cycle
IP00
Brand: Omron Electronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 300
Subcategory: Switches
Part # Aliases: B3W9010G1N
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

12x12mm B3W-9 Illuminated Tactile Switches

Omron Electronics' new 12x12mm B3W-9 illuminated tactile switch is an expansion of the original 10x10mm B3W-9 version.
Learn More


The compact 12x12mmB3W-9 switches from Omron Electronics are equipped with 1 or 2 LEDs and offer three-color illumination (red LED+green LED=orange), standard force (160gf) and high-force (230gf) models, high contact reliability, snap-action contact construction for a positive click action, and RoHS compliance.
View all B3W-9 switches

B3W-9 Illuminated Tactile Switches

Omron Electronics B3W-9 Illuminated Tactile Switches are compact tactile switches with bright, uniform, three-color illumination in 10x10mm and 12x12mm sizes. These switches are available in standard and high-force models. The B3W-9 switches feature snap-action contact construction that provides a positive click action and the sealed switch part provides high contact reliability against dust. The 12mm x 12mm B3W-9 switches are equipped with 1 or 2 LEDs and offer three-color illumination. These switches are available in standard force (160gf) and high-force (230gf) models and offer high contact reliability.