B5WC-VB2322-1

Omron Electronics
653-B5WC-VB2322-1
B5WC-VB2322-1

Mfr.:

Description:
Photoelectric Sensors PHOTOELECTIC COLOR SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 61 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,316.41 ₹9,316.41
₹9,240.94 ₹46,204.70
₹9,240.04 ₹92,400.40

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS:  
Reflective
40 mm
White LED
I2C
Connector
4.75 VDC
5.25 VDC
- 10 C
+ 70 C
Brand: Omron Electronics
Height: 15.9 mm
IP Rating: IP50
Length: 40 mm
Operating Supply Voltage: 5 VDC
Product Type: Photoelectric Sensors
Series: B5WC
Factory Pack Quantity: 10
Subcategory: Sensors
Width: 8.4 mm
Part # Aliases: B5WCVB23221
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031499000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

B5WC Color Sensor

Omron Electronics B5WC Color Sensor features a 40mm sensing distance, 5VDC power supply voltage, and I2C communication method. This sensor provides stable operation of equipment by detecting the objects by color and can be built into equipment due to its compact form and high degree of installation flexibility. The B5WC sensor offers reliable detection of changes and differences in color that can contribute to the automation of equipment. The color sensor emits light using a white LED as a light source and receives reflected light determined by the color of the detected object. Omron Electronics B5WC Color Sensor is suitable for machine tools and beverage production equipment.