D2AW-A002Y R

Omron Electronics
653-D2AW-A002YR
D2AW-A002Y R

Mfr.:

Description:
Basic / Snap Action Switches SUBMINIATURE BASIC SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹162.13 ₹81,065.00
₹151.88 ₹1,51,880.00
₹149.09 ₹7,45,450.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: Omron Electronics
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: D2AWA002YR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Recreational Vehicle Solutions

Omron Electronics manufactures a broad selection of reliable and durable components for recreational vehicle solutions. The product lineup includes relays and switches skillfully engineered to withstand the harsh conditions of recreational vehicle applications. The relays are small and designed to run off 12V or 24V battery systems typically used in small mobility vehicles. The relays also offer load support and high inrush capability for motors and lighting applications. The sealed micro switches are ideal for areas with water spray or excessive dust (IP67 rated). The switches are available in a variety of contact ratings, terminals, levers, and mounting styles. The Omron recreational vehicle product lineup can be used for detection applications such as seating detection, security components like headlamps and flashers, and battery power distribution, including DC high-voltage emergency shutoff.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

EV AC Charging Solutions

Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.