D2EW-R5-B03MR

Omron Electronics
653-D2EW-R5-B03MR
D2EW-R5-B03MR

Mfr.:

Description:
Basic / Snap Action Switches Switch w/ integrated resistors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹472.42 ₹2,36,210.00
₹471.49 ₹4,71,490.00
₹470.56 ₹9,41,120.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
D2EW-R
Basic Switch
SPST-NO
Plunger, Pin
5 V to 18 V
1.2 N
Solder Pin
PCB Mount
IP67
Brand: Omron Electronics
Illuminated: Non-Illuminated
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: D2EWR5B03MRBYOMR
Unit Weight: 3.551 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D2EW-R Sealed Switches with Integrated Resistors

Omron Electronics D2EW-R Sealed Ultra-Subminiature Basic Switches with integrated resistors detect four different states in a circuit: OFF, ON, short-circuit, and disconnected. The ON/OFF state indicates if the circuit is closed or open. The short-circuit state indicates a direct connection between two points in the circuit. The disconnection state suggests a break in the circuit or a faulty connection. Monitoring these states allows engineers to quickly identify and troubleshoot any device circuitry issues.