D2F-5

Omron Electronics
653-D2F-5
D2F-5

Mfr.:

Description:
Basic / Snap Action Switches 250VAC 5A 1.47 N Pin Plung PCB Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 742

Stock:
742
Can Dispatch Immediately
On Order:
1,000
Expected 13-11-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹151.88 ₹151.88
₹130.45 ₹1,304.50
₹125.79 ₹3,144.75
₹123.93 ₹12,393.00
₹122.07 ₹30,517.50

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
D2F
Ultra Subminiature
SPDT
ON - OFF
Plunger
5 A
250 VAC
1.47 N
Solder Terminal
PCB Mount
IP40
Actuator Style: Plunger
Brand: Omron Electronics
Contact Material: Silver
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: D2F5
Unit Weight: 226.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D2F-5 Ultra Subminiature Basic Switches

Omron D2F-5 Ultra Subminiature Basic Switches provide high switching ratings of 5A at 250VAC. The switches are offered with a pin plunger, a hinge lever, or a simulated roller lever actuator. The through-hole mounted components feature an SPDT contact arrangement, an operating temperature range of -40°C to +85°C, and package dimensions of 5.8mm x 12.7mm x 5.0mm. The D2F-5 Series is lead-free, REACH-compliant, and RoHS-compliant.

D2F Ultra Subminiature Basic Switches

Omron D2F Ultra Miniature Basic Switches incorporate a snapping mechanism made with two highly precise split springs that ensure long durability. Flux penetration is prevented by using insertion molded terminals. Terminal options for the D2F Series include self-clinching PCB terminals, right-angled PCB terminals, left-angled PCB terminals, solder terminals, and compact solder terminals. The components also offer five actuator options [pin plunger, hinge lever, hinge roller lever, simulated roller lever (R1.3), and simulated roller lever (R2.5)].