D2FC-F-7N(100M)

Omron Electronics
653-D2FC-F-7N100M
D2FC-F-7N(100M)

Mfr.:

Description:
Basic / Snap Action Switches Mechanical switch, Reliable and long life mouse switch, OF: 0.59N, Durability: 100M ops.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,042

Stock:
1,042 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹199.44 ₹199.44
₹156.32 ₹1,563.20
₹147.34 ₹3,683.50
₹145.54 ₹7,277.00
₹109.60 ₹5,48,000.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2FC
SPST-NO
Button
1 mA
6 VDC
0.59 N
Through Hole
PCB Mount
Actuator Length: 2.9 mm
Brand: Omron Electronics
Contact Material: Silver
Illuminated: Non-Illuminated
Life: 100000000 Hour
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Product: Snap Action Switches
Product Type: Snap Action Switches
Subcategory: Switches
Part # Aliases: D2FCF7N100MBYOMZ
Unit Weight: 520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
ECCN:
EAR99

D2FC Ultra Subminiature Basic Switch

Omron Electronics D2FC Ultra Subminiature Switch is ideal for operations that require high reliability with a long life and a clear click feeling. This basic switch features 0.59N operational force, 100 million operations minimum mechanical/electrical durability, 1mA resistive load, and a white button color. The D2FC subminiature switch is used in mouse operations, game controllers, remotes, and radios.