D2MC-5FL

Omron Electronics
653-D2MC-5FL
D2MC-5FL

Mfr.:

Description:
Basic / Snap Action Switches CCW rotary 7.6gf xcm 5 A SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,252.34 ₹1,252.34
₹1,093.00 ₹10,930.00
₹1,003.55 ₹25,088.75
₹971.87 ₹48,593.50
₹917.82 ₹91,782.00
₹896.39 ₹1,79,278.00
₹778.05 ₹7,78,050.00
2,600 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
D2MC
High Reliable Rotary Switch
SPDT
ON - (OFF), OFF - (ON)
Roller
5 A
250 VAC
0.1 N
Quick Connect
Chassis Mount
IP40
Actuator Style: Roller
Brand: Omron Electronics
Contact Material: Silver Alloy
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: D2MC5FL
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
OMRON D2MC LOW-TORQUE BASIC SWITCHES

653-D2MC-01E
653-D2MC-01EL
653-D2MC-5E
653-D2MC-5EL
653-D2MC-5F
653-D2MC-5FL
653-D2MC-5H
653-D2MC-5HL

The D2MC series of basic switches are supplied without the
actuator lever. If an actuator lever is required, please
order separately. The Mouser part number for the lever is
653-CAA1M, Omron part number CAA1M.



5-0305-85

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.