D6F-20A6-000

Omron Electronics
653-D6F-20A6-000
D6F-20A6-000

Mfr.:

Description:
Flow Sensors MEMS AIRFLOW SENSOR UP TO 50slpm LW PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,997.40 ₹20,997.40
₹20,944.40 ₹1,04,722.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Flow Sensors
RoHS:  
MEMS Mass Flow Sensor
Air
0 L/min to 20 L/min
3 %
1 V to 5 V
10.8 V to 26.4 V
6.35 mm
Thermoplastic (TP), Aluminum alloy
Brand: Omron Electronics
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Output Type: Analog
Product Type: Flow Sensors
Series: D6F
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 26.4 V
Supply Voltage - Min: 10.8 V
Part # Aliases: D6F20A6000
Unit Weight: 103 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026802000
ECCN:
EAR99

Omron Electronics MEMS Flow Sensor: D6F-V03A1

Compact, highly efficient, dust-separating flow sensor featuring MEMs technology.

D6F Series MEMS Flow Sensors

Omron Electronics D6F MEMS Flow Sensors and Velocity Sensors are compact, highly reliable sensors with a unique cyclone flow structure that diverts particulate from the sensor element. As an alternative to differential pressure sensing or for detecting clogged filters, the D6F series is available in PCB-mounted, flange-mount, and connector models. The D6F-P 0.1 LPM version MEMS Flow Sensor is targeted at ultra low-flow applications and measures up to 200 LPM with a bypass set-up.