D6F-P0010A2

Omron Electronics
653-D6F-P0010A2
D6F-P0010A2

Mfr.:

Description:
Flow Sensors MEMS Mass FlowSensor Air 0-1LPM Connecto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53
Can Dispatch Immediately
On Order:
225
Expected 24-02-2026
250
Expected 24-04-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,193.73 ₹4,193.73

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Flow Sensors
RoHS:  
Mass Air Flow Sensor
Air
0 L/min to 1 L/min
0 V to 3.1 V
4.75 V to 9.45 V
Polybutylene Terephthalate (PBT)
Brand: Omron Electronics
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Flow Sensors
Series: D6F
Factory Pack Quantity: 25
Subcategory: Sensors
Supply Voltage - Max: 9.45 V
Supply Voltage - Min: 4.75 V
Part # Aliases: D6FP0010A2
Unit Weight: 362.880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9026801000
CAHTS:
9026800000
USHTS:
9026802000
JPHTS:
902680000
BRHTS:
90268000
ECCN:
EAR99

D6F-P 0.1 LPM MEMS Mass Flow Sensors

Omron Electronics D6F-P 0.1 LPM MEMS Mass Flow Sensors are designed specifically for ultra low-flow applications. These sensors feature an integrated Dust Segregation System (DSS) with cyclone flow structure that diverts particulates from the sensor element. Omron D6F-P sensors also offer high resolution and repeatability even at low flow rates. These sensors offer barbed ports with connector or PCB terminals or manifold mount with connector versions, built-in voltage regulation, temperature compensation, amplified output, and can be used in a bypass set-up over 200LPM. The D6F-P 0.1 LPM mass flow sensors are an alternative to differential pressure sensing. The anti-dust performance is improved using the Cyclon method.

Omron Electronics MEMS Flow Sensor: D6F-V03A1

Compact, highly efficient, dust-separating flow sensor featuring MEMs technology.

D6F Series MEMS Flow Sensors

Omron Electronics D6F MEMS Flow Sensors and Velocity Sensors are compact, highly reliable sensors with a unique cyclone flow structure that diverts particulate from the sensor element. As an alternative to differential pressure sensing or for detecting clogged filters, the D6F series is available in PCB-mounted, flange-mount, and connector models. The D6F-P 0.1 LPM version MEMS Flow Sensor is targeted at ultra low-flow applications and measures up to 200 LPM with a bypass set-up.