G3VM-21UR1(TR05)

Omron Electronics
653-G3VM21UR1TR05
G3VM-21UR1(TR05)

Mfr.:

Description:
Solid State Relays - PCB Mount MOS-FET RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,428

Stock:
11,428 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹787.00 ₹787.00
₹694.46 ₹6,944.60
₹628.88 ₹15,722.00
₹575.87 ₹28,793.50
₹556.11 ₹55,611.00
₹510.29 ₹1,27,572.50
Full Reel (Order in multiples of 500)
₹484.24 ₹2,42,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
450 mA
20 VAC, 20 VDC
1 Form A (SPST-NO)
1.1 VDC to 1.4 VDC
VSON-4
MOSFET
30 mA
- 40 C
+ 85 C
2.45 mm (0.096 in)
1.45 mm (0.057 in)
1.3 mm (0.051 in)
G3VM-UR
Brand: Omron Electronics
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
On Resistance - Max: 1.2 Ohms
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 500
Subcategory: Relays
Termination Style: Solder Pad
Part # Aliases: G3VM21UR1TR05
Unit Weight: 4.099 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
8536410002
KRHTS:
8541409029
TARIC:
8541409090
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM-UR MOS FET Relays

Omron Electronics G3VM-UR MOS FET Relays feature a small VSON package that measures only 2.45mm x 1.45mm x 1.3mm (L x H x W). These relays utilize an SMT lead design that improves solderability. They are RoHS compliant and offer a load voltage range from 20V to 100V. The G3VM-UR MOS FET relays are well suited for semiconductor test equipment, test and measurement equipment, data loggers, and communication equipment.