G3VM-41HR

Omron Electronics
653-G3VM-41HR
G3VM-41HR

Mfr.:

Description:
Solid State Relays - PCB Mount 40V SPST-NO SOP6 SMT 2500mA .03ohm 70pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,251

Stock:
1,251 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,335.27 ₹1,335.27
₹929.00 ₹9,290.00
₹907.57 ₹22,689.25
2,700 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Tube
PCB Mount
2.5 A
40 VAC, 40 VDC
1 Form A (SPST-NO)
1.18 VDC to 1.48 VDC
SOP-6
MOSFET
30 mA
- 40 C
+ 85 C
6.3 mm (0.248 in)
4.4 mm (0.173 in)
2 mm (0.079 in)
G3VM
Brand: Omron Electronics
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 300
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: G3VM41HR
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
853650090
KRHTS:
8536410000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G3VM-VR SOP Package MOSFET Relays

Omron Electronics G3VM-VR MOSFET Relays are general-purpose MOSFET relays available in an SOP 4-pin or SOP 6-pin package and offer the low on-resistance and high switching capacitance of a mechanical relay. These G3VM-VR relays feature 1a contact forms and surface-mounting terminals. The load voltages range from 20V to 100V while the continuous load currents ranges from 1A to 4.5A and up to 9A for connection C. Omron Electronics G3VM-VR MOSFET Relays are available in three operating temperature ranges: -40°C to +85°C, -40°C to +110°C, and -20°C to +85°C. Typical applications include communication, security, industrial, power circuits, semiconductor test equipment, test and measurement, amusement equipment, and data loggers.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.