G3VM-41QR10(TR05)

Omron Electronics
653-G3VM-41QR10TR05
G3VM-41QR10(TR05)

Mfr.:

Description:
Solid State Relays - PCB Mount SPST-NO 40V 120mA High Switch Capacity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 387

Stock:
387 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,115.36 ₹1,115.36
₹982.12 ₹9,821.20
₹915.03 ₹22,875.75
₹900.12 ₹45,006.00
₹885.21 ₹88,521.00
₹869.37 ₹2,17,342.50
Full Reel (Order in multiples of 500)
₹819.98 ₹4,09,990.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Reel
Cut Tape
PCB Mount
120 mA
40 VAC, 40 VDC
1 Form A (SPST-NO)
1.1 VDC to 1.4 VDC
S-VSON-4
MOSFET
30 mA
- 40 C
+ 110 C
2 mm (0.079 in)
1.45 mm (0.057 in)
1.3 mm (0.051 in)
G3VM
Brand: Omron Electronics
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G3VM-41QR10 (TR05) G3VM41QR10TR05
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8536410019
USHTS:
8541498000
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G3VM S-VSON Package MOSFET Relays

Omron Electronics G3VM S-VSON MOSFETs feature a super small size, high current, and low on-resistance. The S-VSON four-pin MOSFET is designed for handling a load voltage up to 100V and a continuous load current as small as 0.65A. The components offer a dielectric strength of 500V/min. between input and output and an ambient temperature range of -40°C to +110°C. Omron Electronics G3VM S-VSON MOSFETs serve a number of applications including semiconductor test equipment, test and measurement equipment, communications equipment, and data loggers.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.