G6A-234P-ST-US-DC48

Omron Electronics
653-G6A-234P-DC48
G6A-234P-ST-US-DC48

Mfr.:

Description:
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 48DC 235mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,209

Stock:
1,209 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,310.77 ₹1,310.77
₹1,245.18 ₹12,451.80
₹1,178.70 ₹29,467.50
₹1,114.02 ₹55,701.00
₹1,048.43 ₹1,04,843.00
₹982.85 ₹2,45,712.50
₹758.25 ₹3,79,125.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Bulk
Low Signal Relays
Miniature
48 VDC
2 Form C (DPDT-NO, NC)
600 mA, 1 A, 2 A
1 A
2 A
4.9 mA
Non-Latching
235 mW
Solder Pin
G6A
Brand: Omron Electronics
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G6A-234P-ST-US48DC G6A234PSTUSDC48BYOMRNC G6A234PSTUS48DC G6A234PSTUSDC48NC G6A-234P-ST-USDC48BYOMR G6A234PSTUSDC48
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536419090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Low Signal Relay: G6A

Omron Electronics Low Signal Relay G6A is a low-profile design allows use in 12.70mm PC board rack.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.