G6B-1114P-US-SV DC24

Omron Electronics
653-G6B1114PUSSVDC24
G6B-1114P-US-SV DC24

Mfr.:

Description:
General Purpose Relays Power PCB Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 387

Stock:
387 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹722.31 ₹722.31
₹685.48 ₹6,854.80
₹649.54 ₹16,238.50
₹613.61 ₹30,680.50
₹577.67 ₹57,767.00
₹541.74 ₹1,35,435.00
₹526.46 ₹2,10,584.00
₹351.27 ₹9,83,556.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
24 VDC
1 Form A (SPST-NO)
5 A
Solder Pin
Through Hole
380 VAC, 125 VDC
Solder Pin
Non-Latching
2.88 kOhms
8.3 mA
Silver Alloy (Ag)
G6B
20 mm
10 mm
10 mm
Brand: Omron Electronics
Product Type: General Purpose Relays
Factory Pack Quantity: 400
Subcategory: Relays
Part # Aliases: 375107 G6B-1114P-US-SV24DC G6B1114PUSSV24DC G6B1114PUSSVDC24
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.