G6J-2FL-Y-DC12

Omron Electronics
653-G6J-2FL-Y-DC12
G6J-2FL-Y-DC12

Mfr.:

Description:
Low Signal Relays - PCB Gullwing NonLatching DPDT 12DC 140mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,346

Stock:
1,346 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹272.22 ₹272.22
₹246.16 ₹12,308.00
₹242.57 ₹24,257.00
₹237.18 ₹59,295.00
₹235.38 ₹2,35,380.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹426.74
Min:
1

Similar Product

Omron Electronics G6J-2FL-Y-TR DC12
Omron Electronics
Low Signal Relays - PCB Gullwing NonLatching DPDT 12DC 140mW T/R

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Slim Form Relays
Miniature
12 VDC
2 Form C (DPDT-NO, NC)
300 mA, 1 A
1 A
1 A
12.3 mA
Non-Latching
140 mW
Gull Wing Lead
G6J-Y
Brand: Omron Electronics
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: G6J-2FL-YDC12 G6J-2F-L-Y-DC12 G6J2FLYDC12R G6J2FLYDC12BYOMZ
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.