G6RN-1-DC48

Omron Electronics
653-G6RN-1-DC48
G6RN-1-DC48

Mfr.:

Description:
General Purpose Relays Heavy-Duty SPDT 48VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 411

Stock:
411 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹510.29 ₹510.29
₹444.71 ₹4,447.10
₹429.44 ₹10,736.00
₹421.35 ₹21,067.50
₹399.79 ₹39,979.00
₹377.33 ₹94,332.50
₹362.06 ₹1,44,824.00
₹355.77 ₹4,26,924.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
48 VDC
1 Form C (SPDT-NO, NC)
8 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Solder Pin
Non-Latching
9.21 kOhms
5.2 mA
Silver Alloy (Ag)
G6RN
28.8 mm
10 mm
15 mm
Brand: Omron Electronics
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 400
Subcategory: Relays
Part # Aliases: G6RN-1DC48 G6RN1DC48
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.