G8V-RH-1C7T-R-DC12

Omron Electronics
653-G8V-RH-1C7TRDC12
G8V-RH-1C7T-R-DC12

Mfr.:

Description:
Automotive Relays Automotive Relay

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Automotive Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
12 VDC
1 Form C (SPDT-NO, NC)
35 A
16 VDC
Plug In
Silver Tin Oxide (AgSnO)
G8V-RH
Brand: Omron Electronics
Power Consumption: 1.6 W
Product Type: Automotive Relays
Factory Pack Quantity: 600
Subcategory: Relays
Part # Aliases: G8VRH1C7TRDC12
Unit Weight: 19.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        ""

Omron G8V Automotive Relays

Omron has exceeded their capacity on this series. At this time,
parts are considered "ON ALLOCATION" and cannot be expedited
with the factory.

Affected Mouser Part Numbers:
653-G8V-1A7T-R-DC12
653-G8V-1C7T-RDC12
653-G8VA1A4TR01DC12
653-G8VL1A4TRHDDC12
653-G8VL-1A4T-RLDC12
653-G8V-RH-1A7TRDC12
653-G8V-RH-1C7TRDC12

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1211-3

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.