J-7

Omron Electronics
653-J-7
J-7

Mfr.:

Description:
Basic / Snap Action Switches PIN PLUNGER 7A 140gf Au-plated Ag contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 676

Stock:
676
Can Dispatch Immediately
On Order:
1,200
Expected 28-08-2026
1,800
Expected 27-11-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹977.46 ₹977.46
₹947.64 ₹9,476.40
₹878.69 ₹17,573.80
₹830.23 ₹41,511.50
₹784.58 ₹78,458.00
₹740.78 ₹1,48,156.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
J
Ultra Subminiature
SPDT
ON - (OFF), OFF - (ON)
Plunger
7 A
250 VAC
1.4 N
Solder Lug
Chassis Mount
IP40
Actuator Style: Plunger
Brand: Omron Electronics
Compliance: UL; CSA
Contact Material: Silver
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: J7
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.