P6B-26P

Omron Electronics
653-P6B-26P
P6B-26P

Mfr.:

Description:
Relay Sockets & Fixings PC MT SOCKET FOR G6B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 933

Stock:
933 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹271.32 ₹271.32
₹198.55 ₹5,55,940.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Relay Sockets & Fixings
RoHS:  
Relay Sockets
PCB Mount
G6B-2114P, G6B-2214P
1 Pole, 2 Pole
Brand: Omron Electronics
Mounting Style: Socket
Product Type: Relay Sockets & Hardware
Series: P6B
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: P6B26P
Unit Weight: 3.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.