XF2M-1015-1A-R100

Omron Electronics
653-XF2M10151AR100
XF2M-1015-1A-R100

Mfr.:

Description:
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 10P Adhesv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹534.85 ₹534.85
₹303.77 ₹3,037.70
Full Reel (Order in multiples of 100)
₹303.77 ₹30,377.00
₹197.54 ₹3,95,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹95.04
Min:
1

Product Attribute Attribute Value Select Attribute
Omron
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
0.5 mm
SMD/SMT
Right Angle
Gold
500 mA
XF2M
Reel
Cut Tape
MouseReel
Brand: Omron Electronics
Contact Material: Spring Copper Alloy / Nickel Substrate
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 100
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Part # Aliases: XF2M10151AR100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XF2M Rotary Backlock FPC/FFC Connectors

Omron XF2M Rotary Backlock FPC/FFC Connectors offer high-reliability rotary-lock action and superior work efficiency. Their dual contact feature means there is no need to distinguish between the upper and lower FPC connections. XF2M Connectors each incorporate a rotary slider independent of the FPC socket. The rotary slider does not release even if the FPC is lifted, making for a highly reliable connection. These connectors are even delivered with the rotary slider open, reducing the labor required to mount FPCs. XF2M Connectors are constructed with a four-sided housing to prevent FPC displacement.