XF2M-1415-1A-R100

Omron Electronics
653-XF2M14151AR100
XF2M-1415-1A-R100

Mfr.:

Description:
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 14P Adhesv.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
₹180.77 ₹18,077.00
₹150.95 ₹3,77,375.00
₹150.02 ₹7,50,100.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹167.72
Min:
1

Similar Product

Omron Electronics XF2M-1415-1A
Omron Electronics
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 14P Adhesv.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
14 Position
0.5 mm
SMD/SMT
Right Angle
Dual Contact
Gold
500 mA
XF2M
- 30 C
+ 85 C
Reel
Brand: Omron Electronics
Contact Material: Spring Copper Alloy / Nickel Substrate
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 mOhms
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 100
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Part # Aliases: XF2M14151AR100 XF2M-1415-1A-R100BYOMZ XF2M14151AR100BYOMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XF2M Rotary Backlock FPC/FFC Connectors

Omron XF2M Rotary Backlock FPC/FFC Connectors offer high-reliability rotary-lock action and superior work efficiency. Their dual contact feature means there is no need to distinguish between the upper and lower FPC connections. XF2M Connectors each incorporate a rotary slider independent of the FPC socket. The rotary slider does not release even if the FPC is lifted, making for a highly reliable connection. These connectors are even delivered with the rotary slider open, reducing the labor required to mount FPCs. XF2M Connectors are constructed with a four-sided housing to prevent FPC displacement.