XG5N-161

Omron Electronics
653-XG5N-161
XG5N-161

Mfr.:

Description:
Headers & Wire Housings CrimpSocket Discrete 2Row 16P 1PolarizeGd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 284

Stock:
284 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹155.42 ₹155.42
₹132.06 ₹1,320.60
₹123.98 ₹2,479.60
₹118.59 ₹5,929.50
₹98.82 ₹9,882.00
₹91.64 ₹18,328.00
₹89.39 ₹1,78,780.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Socket Assembly
16 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
XG5N
- 55 C
+ 105 C
Brand: Omron Electronics
Housing Gender: Socket
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: XG5N161
Unit Weight: 2.065 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

XG5N & XG5N-U MIL Connector Sockets

Omron Electronics XG5N/XG5N-U MIL Connector Sockets for Discrete Wires feature a unique lock lever that enables one-hand insertion with secure locking. Using the lock-lever system, these connectors can be locked to either the XG8B/XG8W unshrouded plugs (with right-angle terminals) or XG4C box-type plugs. The two-slot, IDC construction and insulation barrel offer high reliability and large-current (3A) discrete wiring capability. XG5N/XG5N-U MIL Connector Sockets save up to 24% of board space with the XG4C box plug (as compared to the standard XG4A plug), and are adaptable to a variety of covers for space-saving and discrete wire termination.