XW4M-04D2-V1DS

Omron Electronics
653-XW4M-04D2-V1DS
XW4M-04D2-V1DS

Mfr.:

Description:
Pluggable Terminal Blocks Plug,Double-row,THR Straight,Tin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹700.71 ₹700.71
₹628.03 ₹6,280.30
₹575.85 ₹14,396.25
₹572.13 ₹28,606.50
₹546.03 ₹46,412.55

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
4 Position
3.5 mm
Push-In
Through Hole
PCB Mount
8 A
150 V
Black
XW4M
Tray
Brand: Omron Electronics
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 85
Subcategory: Terminal Blocks
Part # Aliases: XW4M04D2V1DS
Unit Weight: 2.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XW4M & XW4N PCB Connectors

Omron Electronics XW4M and XW4N PCB Connectors feature easy insertion and removal and high contact reliability because of a unique connector engagement structure. The wiring efficiency is improved with a "hands-free" mechanism that keeps the screwdriver inserted so the user's hands are free for cabling. These push-in terminal block PCB connectors offer a 3.5mm contact pitch, 8A rated current, and 160V to 300V rated voltage range. Omron Electronics XW4M and XW4N PCB Connectors are ideal for robot controllers, AC servo drivers, stepping motors, programmable displays, and motion controllers.